
13RS062013 | |
|---|---|
DigiKey Part Number | 145-13RS062013-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062013 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.323" (8.20mm) |
Series | Diameter - Outside 0.620" (15.75mm) |
Packaging Bulk | Between Board Height 0.281" (7.14mm) 9/32" |
Part Status Active | Length - Overall 0.281" (7.14mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08180 € | 20,45 € |
| 500 | 0,07690 € | 38,45 € |
| 1.000 | 0,07251 € | 72,51 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

