
13RS061731 | |
|---|---|
DigiKey Part Number | 145-13RS061731-ND |
Manufacturer | |
Manufacturer Product Number | 13RS061731 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS061731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.313" (7.95mm) | |
Diameter - Outside | 0.617" (15.67mm) | |
Between Board Height | 0.688" (17.48mm) | |
Length - Overall | 0.688" (17.48mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17284 € | 43,21 € |
| 500 | 0,16310 € | 81,55 € |
| 1.000 | 0,15439 € | 154,39 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

