
13RS061021 | |
|---|---|
DigiKey Part Number | 145-13RS061021-ND |
Manufacturer | |
Manufacturer Product Number | 13RS061021 |
Description | ROUND SPACER NYLON 15.49MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.610" (15.49mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS061021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.210" (5.33mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.610" (15.49mm) | |
Length - Overall | 0.610" (15.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05668 € | 14,17 € |
| 500 | 0,05318 € | 26,59 € |
| 1.000 | 0,05005 € | 50,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

