
13RS061019 | |
|---|---|
DigiKey Part Number | 145-13RS061019-ND |
Manufacturer | |
Manufacturer Product Number | 13RS061019 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.325" (8.26mm) |
Series | Diameter - Outside 0.615" (15.62mm) |
Packaging Bulk | Between Board Height 0.813" (20.65mm) |
Part Status Active | Length - Overall 0.813" (20.65mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18672 € | 93,36 € |
| Unit Price without VAT: | 0,18672 € |
|---|---|
| Unit Price with VAT: | 0,22220 € |

