
13RS060550 | |
|---|---|
DigiKey Part Number | 145-13RS060550-ND |
Manufacturer | |
Manufacturer Product Number | 13RS060550 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS060550 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.203" (5.16mm) |
Series | Diameter - Outside 0.606" (15.39mm) |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11732 € | 29,33 € |
| 500 | 0,11054 € | 55,27 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

