
13RS059032 | |
|---|---|
DigiKey Part Number | 145-13RS059032-ND |
Manufacturer | |
Manufacturer Product Number | 13RS059032 |
Description | ROUND SPACER NYLON 16.64MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.655" (16.64mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS059032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.319" (8.10mm) | |
Diameter - Outside | 0.590" (14.99mm) | |
Between Board Height | 0.655" (16.64mm) | |
Length - Overall | 0.655" (16.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12870 € | 12,87 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11144 € | 55,72 € |
| 1.000 | 0,10529 € | 105,29 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

