
13RS059031 | |
|---|---|
DigiKey Part Number | 145-13RS059031-ND |
Manufacturer | |
Manufacturer Product Number | 13RS059031 |
Description | ROUND SPACER NYLON 9.13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.359" (9.13mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS059031 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.314" (7.98mm) |
Series | Diameter - Outside 0.590" (14.99mm) |
Packaging Bulk | Between Board Height 0.359" (9.13mm) |
Part Status Active | Length - Overall 0.359" (9.12mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11350 € | 11,35 € |
| 250 | 0,10428 € | 26,07 € |
| 500 | 0,09812 € | 49,06 € |
| 1.000 | 0,09265 € | 92,65 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

