
13RS057035 | |
|---|---|
DigiKey Part Number | 145-13RS057035-ND |
Manufacturer | |
Manufacturer Product Number | 13RS057035 |
Description | ROUND SPACER NYLON 1/3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.335" (8.51mm) 1/3" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS057035 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.256" (6.50mm) |
Series | Diameter - Outside 0.591" (15.01mm) |
Packaging Bulk | Between Board Height 0.335" (8.51mm) 1/3" |
Part Status Active | Length - Overall 0.335" (8.51mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09324 € | 23,31 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,08279 € | 82,79 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

