
13RS057033 | |
|---|---|
DigiKey Part Number | 145-13RS057033-ND |
Manufacturer | |
Manufacturer Product Number | 13RS057033 |
Description | ROUND SPACER NYLON 7.87MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.310" (7.87mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.312" (7.93mm) |
Series | Diameter - Outside 0.589" (14.96mm) |
Packaging Bulk | Between Board Height 0.310" (7.87mm) |
Part Status Active | Length - Overall 0.310" (7.87mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15980 € | 15,98 € |
| 250 | 0,14712 € | 36,78 € |
| 500 | 0,13870 € | 69,35 € |
| 1.000 | 0,13120 € | 131,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

