
13RS056740B | |
|---|---|
DigiKey Part Number | 145-13RS056740B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS056740B |
Description | ROUND SPACER, .437 ID, .567 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.406" (10.31mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.437" (11.10mm) | |
Diameter - Outside | 0.567" (14.40mm) | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.31mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12848 € | 64,24 € |
| Unit Price without VAT: | 0,12848 € |
|---|---|
| Unit Price with VAT: | 0,15289 € |

