
13RS056740 | |
|---|---|
DigiKey Part Number | 145-13RS056740-ND |
Manufacturer | |
Manufacturer Product Number | 13RS056740 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS056740 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.437" (11.10mm) |
Series | Diameter - Outside 0.567" (14.40mm) |
Packaging Bulk | Between Board Height 0.406" (10.31mm) |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,13470 € | 13,47 € |
| 250 | 0,12384 € | 30,96 € |
| 500 | 0,11668 € | 58,34 € |
| 1.000 | 0,11026 € | 110,26 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

