
13RS056337B | |
|---|---|
DigiKey Part Number | 145-13RS056337B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS056337B |
Description | ROUND SPACER, .281 ID, .563 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/4" Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.281" (7.14mm) |
Packaging Bulk | Diameter - Outside 0.563" (14.30mm) |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14836 € | 74,18 € |
| Unit Price without VAT: | 0,14836 € |
|---|---|
| Unit Price with VAT: | 0,17655 € |

