
13RS053545 | |
|---|---|
DigiKey Part Number | 145-13RS053545-ND |
Manufacturer | |
Manufacturer Product Number | 13RS053545 |
Description | ROUND SPACER NYLON 12.07MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.475" (12.07mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS053545 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.325" (8.26mm) |
Series | Diameter - Outside 0.540" (13.72mm) |
Packaging Bulk | Between Board Height 0.475" (12.07mm) |
Part Status Active | Length - Overall 0.475" (12.07mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07470 € | 37,35 € |
| 1.000 | 0,07044 € | 70,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

