
13RS052001 | |
|---|---|
DigiKey Part Number | 145-13RS052001-ND |
Manufacturer | |
Manufacturer Product Number | 13RS052001 |
Description | ROUND SPACER NYLON 7.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS052001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.518" (13.16mm) | |
Between Board Height | 0.280" (7.11mm) | |
Length - Overall | 0.280" (7.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11540 € | 28,85 € |
| 500 | 0,10864 € | 54,32 € |
| 1.000 | 0,10262 € | 102,62 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

