Round Spacer Unthreaded Nylon 2.125" (53.98mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS050099

DigiKey Part Number
145-13RS050099-ND
Manufacturer
Manufacturer Product Number
13RS050099
Description
ROUND SPACER NYLON 53.98MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 2.125" (53.98mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
2.125" (53.98mm)
Length - Overall
2.125" (53.98mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,53800 €2,69 €
100,50100 €5,01 €
250,45720 €11,43 €
500,42860 €21,43 €
1000,40300 €40,30 €
2500,37328 €93,32 €
5000,35360 €176,80 €
1.0000,33599 €335,99 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €