
13RS050098 | |
|---|---|
DigiKey Part Number | 145-13RS050098-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050098 |
Description | ROUND SPACER NYLON 23.83MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.938" (23.83mm) | |
Length - Overall | 0.938" (23.83mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,12996 € | 32,49 € |
| 500 | 0,12242 € | 61,21 € |
| 1.000 | 0,11572 € | 115,72 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

