
13RS050096 | |
|---|---|
DigiKey Part Number | 145-13RS050096-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050096 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,23100 € | 115,50 € |
| 1.000 | 0,21904 € | 219,04 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

