
13RS050095 | |
|---|---|
DigiKey Part Number | 145-13RS050095-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050095 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050095 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17664 € | 44,16 € |
| 500 | 0,16672 € | 83,36 € |
| 1.000 | 0,15783 € | 157,83 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

