Round Spacer Unthreaded Nylon 0.930" (23.62mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS050093

DigiKey Part Number
145-13RS050093-ND
Manufacturer
Manufacturer Product Number
13RS050093
Description
ROUND SPACER NYLON 23.62MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.930" (23.62mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS050093 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.285" (7.24mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.930" (23.62mm)
Length - Overall
0.930" (23.62mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26200 €1,31 €
100,24300 €2,43 €
250,22080 €5,52 €
500,20620 €10,31 €
1000,19310 €19,31 €
2500,17796 €44,49 €
5000,16798 €83,99 €
1.0000,15902 €159,02 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €