Round Spacer Unthreaded Nylon 1.625" (41.28mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS050088

DigiKey Part Number
145-13RS050088-ND
Manufacturer
Manufacturer Product Number
13RS050088
Description
ROUND SPACER NYLON 41.28MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.625" (41.28mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS050088 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.625" (41.28mm)
Length - Overall
1.625" (41.28mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,63000 €3,15 €
100,58700 €5,87 €
250,53720 €13,43 €
500,50360 €25,18 €
1000,47390 €47,39 €
2500,43956 €109,89 €
5000,41668 €208,34 €
1.0000,39623 €396,23 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €