
13RS050085 | |
|---|---|
DigiKey Part Number | 145-13RS050085-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050085 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,12152 € | 30,38 € |
| 500 | 0,11444 € | 57,22 € |
| 1.000 | 0,10813 € | 108,13 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

