
13RS050061 | |
|---|---|
DigiKey Part Number | 145-13RS050061-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050061 |
Description | ROUND SPACER NYLON 5.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.209" (5.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.335" (8.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.209" (5.31mm) | |
Length - Overall | 0.209" (5.31mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,11401 € | 114,01 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

