
13RS050050 | |
|---|---|
DigiKey Part Number | 145-13RS050050-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050050 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.328" (8.33mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,28900 € | 28,90 € |
| 250 | 0,26712 € | 66,78 € |
| 500 | 0,25260 € | 126,30 € |
| 1.000 | 0,23962 € | 239,62 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

