
13RS050048 | |
|---|---|
DigiKey Part Number | 145-13RS050048-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050048 |
Description | ROUND SPACER NYLON 11.76MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.463" (11.76mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.463" (11.76mm) |
Packaging Bulk | Length - Overall 0.463" (11.76mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05696 € | 14,24 € |
| 500 | 0,05348 € | 26,74 € |
| 1.000 | 0,05033 € | 50,33 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

