
13RS050047 | |
|---|---|
DigiKey Part Number | 145-13RS050047-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050047 |
Description | ROUND SPACER NYLON 11.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.470" (11.94mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.368" (9.35mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.470" (11.94mm) | |
Length - Overall | 0.470" (11.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08012 € | 20,03 € |
| 500 | 0,07530 € | 37,65 € |
| 1.000 | 0,07101 € | 71,01 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

