
13RS050040 | |
|---|---|
DigiKey Part Number | 145-13RS050040-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050040 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050040 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.813" (20.65mm) |
Packaging Bulk | Length - Overall 0.813" (20.65mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13544 € | 33,86 € |
| 500 | 0,12764 € | 63,82 € |
| 1.000 | 0,12067 € | 120,67 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

