
13RS050024 | |
|---|---|
DigiKey Part Number | 145-13RS050024-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050024 |
Description | ROUND SPACER NYLON 3.43MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.135" (3.43mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.135" (3.43mm) | |
Length - Overall | 0.135" (3.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05724 € | 14,31 € |
| 500 | 0,05370 € | 26,85 € |
| 1.000 | 0,05055 € | 50,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

