
13RS050018 | |
|---|---|
DigiKey Part Number | 145-13RS050018-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050018 |
Description | ROUND SPACER NYLON 5.95MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.234" (5.95mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.234" (5.95mm) | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10318 € | 51,59 € |
| Unit Price without VAT: | 0,10318 € |
|---|---|
| Unit Price with VAT: | 0,12278 € |

