
13RS050015 | |
|---|---|
DigiKey Part Number | 145-13RS050015-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050015 |
Description | ROUND SPACER NYLON 10.32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,19600 € | 19,60 € |
| 250 | 0,18072 € | 45,18 € |
| 500 | 0,17056 € | 85,28 € |
| 1.000 | 0,16148 € | 161,48 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

