
13RS050014 | |
|---|---|
DigiKey Part Number | 145-13RS050014-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050014 |
Description | ROUND SPACER NYLON 9.91MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.390" (9.91mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.249" (6.33mm) 1/4" | |
Diameter - Outside | 0.501" (12.73mm) 1/2" | |
Between Board Height | 0.390" (9.91mm) | |
Length - Overall | 0.390" (9.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07716 € | 19,29 € |
| 500 | 0,07252 € | 36,26 € |
| 1.000 | 0,06837 € | 68,37 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

