
13RS050009 | |
|---|---|
DigiKey Part Number | 145-13RS050009-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050009 |
Description | ROUND SPACER NYLON 16.49MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.649" (16.49mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.649" (16.49mm) | |
Length - Overall | 0.649" (16.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13496 € | 33,74 € |
| 500 | 0,12716 € | 63,58 € |
| 1.000 | 0,12021 € | 120,21 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

