
13RS050001 | |
|---|---|
DigiKey Part Number | 145-13RS050001-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050001 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,08800 € | 52,20 € |
| 50 | 1,97260 € | 98,63 € |
| 100 | 1,86920 € | 186,92 € |
| 250 | 1,74904 € | 437,26 € |
| 500 | 1,66912 € | 834,56 € |
| 1.000 | 1,59751 € | 1.597,51 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

