
13RS050000 | |
|---|---|
DigiKey Part Number | 145-13RS050000-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050000 |
Description | ROUND SPACER NYLON 76.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 3.000" (76.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050000 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 3.000" (76.20mm) |
Part Status Active | Length - Overall 3.000" (76.20mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,35400 € | 6,77 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,16360 € | 29,09 € |
| 50 | 1,09600 € | 54,80 € |
| 100 | 1,03560 € | 103,56 € |
| 250 | 0,96544 € | 241,36 € |
| 500 | 0,91880 € | 459,40 € |
| 1.000 | 0,87704 € | 877,04 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

