
13RS048420 | |
|---|---|
DigiKey Part Number | 145-13RS048420-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048420 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048420 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.343" (8.71mm) |
Series | Diameter - Outside 0.484" (12.29mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,12101 € | 121,01 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

