
13RS048018 | |
|---|---|
DigiKey Part Number | 145-13RS048018-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048018 |
Description | ROUND SPACER NYLON 13.01MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.512" (13.01mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.455" (11.56mm) | |
Between Board Height | 0.512" (13.01mm) | |
Length - Overall | 0.512" (13.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,22370 € | 22,37 € |
| 250 | 0,20636 € | 51,59 € |
| 500 | 0,19490 € | 97,45 € |
| 1.000 | 0,18464 € | 184,64 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

