
13RS048016 | |
|---|---|
DigiKey Part Number | 145-13RS048016-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048016 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048016 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.480" (12.19mm) |
Series | Between Board Height 0.188" (4.78mm) 3/16" |
Packaging Bulk | Length - Overall 0.188" (4.76mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04492 € | 11,23 € |
| 500 | 0,04208 € | 21,04 € |
| 1.000 | 0,03955 € | 39,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

