
13RS048013 | |
|---|---|
DigiKey Part Number | 145-13RS048013-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048013 |
Description | ROUND SPACER NYLON 19.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (19.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048013 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.472" (12.00mm) |
Series | Between Board Height 0.787" (19.99mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12970 € | 12,97 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,11232 € | 56,16 € |
| 1.000 | 0,10614 € | 106,14 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

