
13RS048012 | |
|---|---|
DigiKey Part Number | 145-13RS048012-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048012 |
Description | ROUND SPACER NYLON 9.13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.359" (9.13mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.470" (11.94mm) | |
Between Board Height | 0.359" (9.13mm) | |
Length - Overall | 0.359" (9.12mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,11982 € | 59,91 € |
| 1.000 | 0,11323 € | 113,23 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

