
13RS048011B | |
|---|---|
DigiKey Part Number | 145-13RS048011B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048011B |
Description | ROUND SPACER, .195 ID, .472 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.377" (9.58mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.195" (4.95mm) |
Packaging Bulk | Diameter - Outside 0.472" (11.99mm) |
Part Status Active | Between Board Height 0.377" (9.58mm) |
Type | Length - Overall 0.377" (9.58mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05598 € | 55,98 € |
| Unit Price without VAT: | 0,05598 € |
|---|---|
| Unit Price with VAT: | 0,06662 € |

