
13RS048011 | |
|---|---|
DigiKey Part Number | 145-13RS048011-ND |
Manufacturer | |
Manufacturer Product Number | 13RS048011 |
Description | ROUND SPACER NYLON 9.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.377" (9.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS048011 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.195" (4.95mm) |
Series | Diameter - Outside 0.472" (11.99mm) |
Packaging Bulk | Between Board Height 0.377" (9.58mm) |
Part Status Active | Length - Overall 0.377" (9.58mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06340 € | 6,34 € |
| 250 | 0,05800 € | 14,50 € |
| 500 | 0,05442 € | 27,21 € |
| 1.000 | 0,05123 € | 51,23 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

