
13RS046823 | |
|---|---|
DigiKey Part Number | 145-13RS046823-ND |
Manufacturer | |
Manufacturer Product Number | 13RS046823 |
Description | ROUND SPACER NYLON 5.84MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.314" (7.98mm) |
Series | Diameter - Outside 0.468" (11.89mm) |
Packaging Bulk | Between Board Height 0.230" (5.84mm) |
Part Status Active | Length - Overall 0.230" (5.84mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07504 € | 18,76 € |
| 500 | 0,07050 € | 35,25 € |
| 1.000 | 0,06645 € | 66,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

