
13RS046319B | |
|---|---|
DigiKey Part Number | 145-13RS046319B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS046319B |
Description | ROUND SPACER, .190 ID, .463 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.313" (7.95mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.190" (4.83mm) |
Packaging Bulk | Diameter - Outside 0.463" (11.76mm) |
Part Status Active | Between Board Height 0.313" (7.95mm) 5/16" |
Type | Length - Overall 0.313" (7.95mm) 5/16" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06205 € | 62,05 € |
| Unit Price without VAT: | 0,06205 € |
|---|---|
| Unit Price with VAT: | 0,07384 € |

