
13RS046061 | |
|---|---|
DigiKey Part Number | 145-13RS046061-ND |
Manufacturer | |
Manufacturer Product Number | 13RS046061 |
Description | ROUND SPACER NYLON 11.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.440" (11.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS046061 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.400" (10.16mm) |
Series | Diameter - Outside 0.460" (11.68mm) |
Packaging Bulk | Between Board Height 0.440" (11.18mm) |
Part Status Active | Length - Overall 0.440" (11.18mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,13620 € | 13,62 € |
| 250 | 0,12524 € | 31,31 € |
| 500 | 0,11800 € | 59,00 € |
| 1.000 | 0,11152 € | 111,52 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

