
13RS044232B | |
|---|---|
DigiKey Part Number | 145-13RS044232B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS044232B |
Description | ROUND SPACER, .220 ID, .438 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 1.563" (39.69mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.220" (5.59mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) |
Part Status Active | Between Board Height 1.563" (39.69mm) |
Type | Length - Overall 1.563" (39.70mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38604 € | 96,51 € |
| Unit Price without VAT: | 0,38604 € |
|---|---|
| Unit Price with VAT: | 0,45939 € |

