
13RS044232 | |
|---|---|
DigiKey Part Number | 145-13RS044232-ND |
Manufacturer | |
Manufacturer Product Number | 13RS044232 |
Description | ROUND SPACER NYLON 58.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.313" (58.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS044232 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.220" (5.59mm) |
Series | Diameter - Outside 0.438" (11.13mm) 7/16" |
Packaging Bulk | Between Board Height 2.313" (58.74mm) |
Part Status Active | Length - Overall 2.313" (58.74mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31530 € | 157,65 € |
| 1.000 | 0,29943 € | 299,43 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

