
13RS044150 | |
|---|---|
DigiKey Part Number | 145-13RS044150-ND |
Manufacturer | |
Manufacturer Product Number | 13RS044150 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.220" (5.59mm) | |
Diameter - Outside | 0.438" (11.13mm) | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78600 € | 3,93 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,67120 € | 16,78 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,59390 € | 59,39 € |
| 250 | 0,55156 € | 137,89 € |
| 500 | 0,52346 € | 261,73 € |
| 1.000 | 0,49832 € | 498,32 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

