
13RS044109 | |
|---|---|
DigiKey Part Number | 145-13RS044109-ND |
Manufacturer | |
Manufacturer Product Number | 13RS044109 |
Description | ROUND SPACER NYLON 27.79MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.094" (27.79mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS044109 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.438" (11.13mm) 7/16" |
Series | Between Board Height 1.094" (27.79mm) |
Packaging Bulk | Length - Overall 1.094" (27.78mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,18280 € | 29,57 € |
| 50 | 1,11420 € | 55,71 € |
| 100 | 1,05290 € | 105,29 € |
| 250 | 0,98156 € | 245,39 € |
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,89175 € | 891,75 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

