13RS044086 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 486
Unit Price: 0,29000 €
Datasheet
Round Spacer Unthreaded Nylon 0.984" (24.99mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS044086

DigiKey Part Number
145-13RS044086-ND
Manufacturer
Manufacturer Product Number
13RS044086
Description
ROUND SPACER NYLON 24.99MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.984" (24.99mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.165" (4.19mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.984" (24.99mm)
Part Status
Obsolete
Length - Overall
0.984" (24.99mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
960250084Würth Elektronik486732-960250084-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes