
13RS043724 | |
|---|---|
DigiKey Part Number | 145-13RS043724-ND |
Manufacturer | |
Manufacturer Product Number | 13RS043724 |
Description | ROUND SPACER, .250 ID, .438 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Gender Female, Female |
Series | Diameter - Outside 0.438" (11.13mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06694 € | 33,47 € |
| 1.000 | 0,06308 € | 63,08 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

