
13RS043722 | |
|---|---|
DigiKey Part Number | 145-13RS043722-ND |
Manufacturer | |
Manufacturer Product Number | 13RS043722 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS043722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.198" (5.03mm) | |
Diameter - Outside | 0.437" (11.10mm) | |
Between Board Height | 0.281" (7.14mm) 9/32" | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23623 € | 236,23 € |
| Unit Price without VAT: | 0,23623 € |
|---|---|
| Unit Price with VAT: | 0,28111 € |

